
SN74LVC125AMDREP | |
|---|---|
DigiKey Part Number | 296-21813-2-ND - Tape & Reel (TR) 296-21813-1-ND - Cut Tape (CT) 296-21813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125AMDREP |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125AMDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.05000 | kr.15.05 |
| 10 | kr.11.17500 | kr.111.75 |
| 25 | kr.10.20560 | kr.255.14 |
| 100 | kr.9.13510 | kr.913.51 |
| 250 | kr.8.63780 | kr.2,159.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.79689 | kr.19,492.23 |
| 5.000 | kr.7.63582 | kr.38,179.10 |
| 7.500 | kr.7.55520 | kr.56,664.00 |
| Unit Price without VAT: | kr.15.05000 |
|---|---|
| Unit Price with VAT: | kr.18.81250 |


