
SN74LVC112ADR | |
|---|---|
DigiKey Part Number | 296-8449-2-ND - Tape & Reel (TR) 296-8449-1-ND - Cut Tape (CT) 296-8449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC112ADR |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC112ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 3.3V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.13100 | kr.31.31 |
| 25 | kr.2.81360 | kr.70.34 |
| 100 | kr.2.45950 | kr.245.95 |
| 250 | kr.2.29140 | kr.572.85 |
| 500 | kr.2.18992 | kr.1,094.96 |
| 1.000 | kr.2.15450 | kr.2,154.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.01820 | kr.5,045.50 |
| 5.000 | kr.1.96502 | kr.9,825.10 |
| 7.500 | kr.1.93841 | kr.14,538.07 |
| 12.500 | kr.1.90890 | kr.23,861.25 |
| 17.500 | kr.1.89167 | kr.33,104.22 |
| 25.000 | kr.1.87508 | kr.46,877.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

