MFR Recommended

SN74LVC08ARGYRG4 | |
|---|---|
DigiKey Part Number | SN74LVC08ARGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ARGYRG4 |
Description | IC GATE AND 4CH 2-INP 14VQFN |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ARGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86445 | kr.2,593.35 |
| 6.000 | kr.0.83917 | kr.5,035.02 |
| 9.000 | kr.0.82652 | kr.7,438.68 |
| 15.000 | kr.0.81249 | kr.12,187.35 |
| 21.000 | kr.0.80429 | kr.16,890.09 |
| 30.000 | kr.0.79641 | kr.23,892.30 |
| 75.000 | kr.0.77943 | kr.58,457.25 |
| Unit Price without VAT: | kr.0.86445 |
|---|---|
| Unit Price with VAT: | kr.1.08056 |


