
SN74LVC08ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC08ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC08ABQARCT-ND - Cut Tape (CT) 296-SN74LVC08ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ABQAR |
Description | FOUR-CHANNEL TWO-INPUT 1.65V TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ABQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.2.18000 | kr.21.80 |
| 25 | kr.1.94960 | kr.48.74 |
| 100 | kr.1.69300 | kr.169.30 |
| 250 | kr.1.57020 | kr.392.55 |
| 500 | kr.1.49652 | kr.748.26 |
| 1.000 | kr.1.44617 | kr.1,446.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36065 | kr.4,081.95 |
| 6.000 | kr.1.32391 | kr.7,943.46 |
| 9.000 | kr.1.30550 | kr.11,749.50 |
| 15.000 | kr.1.28512 | kr.19,276.80 |
| 21.000 | kr.1.27320 | kr.26,737.20 |
| 30.000 | kr.1.26174 | kr.37,852.20 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |




