
SN74LVC07APWRG3 | |
---|---|
DigiKey Part Number | 296-SN74LVC07APWRG3TR-ND - Tape & Reel (TR) 296-SN74LVC07APWRG3CT-ND - Cut Tape (CT) 296-SN74LVC07APWRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07APWRG3 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07APWRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.2.50200 | kr.25.02 |
25 | kr.2.24240 | kr.56.06 |
100 | kr.1.95200 | kr.195.20 |
250 | kr.1.81376 | kr.453.44 |
500 | kr.1.73044 | kr.865.22 |
1.000 | kr.1.68422 | kr.1,684.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.60535 | kr.3,210.70 |
4.000 | kr.1.55888 | kr.6,235.52 |
6.000 | kr.1.53563 | kr.9,213.78 |
10.000 | kr.1.50984 | kr.15,098.40 |
14.000 | kr.1.49478 | kr.20,926.92 |
20.000 | kr.1.48029 | kr.29,605.80 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |