
SN74LVC06AMDREP | |
|---|---|
DigiKey Part Number | 296-22327-2-ND - Tape & Reel (TR) 296-22327-1-ND - Cut Tape (CT) 296-22327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06AMDREP |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06AMDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 3.3V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.37000 | kr.13.37 |
| 10 | kr.9.88300 | kr.98.83 |
| 25 | kr.9.00720 | kr.225.18 |
| 100 | kr.8.04460 | kr.804.46 |
| 250 | kr.7.58584 | kr.1,896.46 |
| 500 | kr.7.55550 | kr.3,777.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.84183 | kr.17,104.58 |
| 5.000 | kr.6.69714 | kr.33,485.70 |
| 7.500 | kr.6.62465 | kr.49,684.88 |
| Unit Price without VAT: | kr.13.37000 |
|---|---|
| Unit Price with VAT: | kr.16.71250 |

