
SN74LVC04ARGYR | |
|---|---|
DigiKey Part Number | 296-13956-2-ND - Tape & Reel (TR) 296-13956-1-ND - Cut Tape (CT) 296-13956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04ARGYR |
Description | IC INVERTER 6CH 1-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.2.10300 | kr.21.03 |
| 25 | kr.1.87760 | kr.46.94 |
| 100 | kr.1.62810 | kr.162.81 |
| 250 | kr.1.50952 | kr.377.38 |
| 500 | kr.1.43826 | kr.719.13 |
| 1.000 | kr.1.38714 | kr.1,387.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.30679 | kr.3,920.37 |
| 6.000 | kr.1.27125 | kr.7,627.50 |
| 9.000 | kr.1.25345 | kr.11,281.05 |
| 15.000 | kr.1.23373 | kr.18,505.95 |
| 21.000 | kr.1.22221 | kr.25,666.41 |
| 30.000 | kr.1.21112 | kr.36,333.60 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |










