
SN74LVC04AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-31891-2-ND - Tape & Reel (TR) 296-31891-1-ND - Cut Tape (CT) 296-31891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04AQPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.20600 | kr.22.06 |
| 25 | kr.1.97040 | kr.49.26 |
| 100 | kr.1.71180 | kr.171.18 |
| 250 | kr.1.58828 | kr.397.07 |
| 500 | kr.1.51386 | kr.756.93 |
| 1.000 | kr.1.46473 | kr.1,464.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.40222 | kr.2,804.44 |
| 4.000 | kr.1.36074 | kr.5,442.96 |
| 6.000 | kr.1.33996 | kr.8,039.76 |
| 10.000 | kr.1.31695 | kr.13,169.50 |
| 14.000 | kr.1.30350 | kr.18,249.00 |
| 20.000 | kr.1.29055 | kr.25,811.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

