Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04AQDRQ1

DigiKey Part Number
296-SN74LVC04AQDRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC04AQDRQ1CT-ND - Cut Tape (CT)
296-SN74LVC04AQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC04AQDRQ1
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.2.23800kr.22.38
25kr.1.99840kr.49.96
100kr.1.73610kr.173.61
250kr.1.61084kr.402.71
500kr.1.53536kr.767.68
1.000kr.1.48552kr.1,485.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.40768kr.3,519.20
5.000kr.1.36816kr.6,840.80
7.500kr.1.34837kr.10,112.77
12.500kr.1.32645kr.16,580.62
17.500kr.1.31363kr.22,988.53
25.000kr.1.30131kr.32,532.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500

Other Suppliers on DigiKey

120.000In Stock
Ships from Rochester Electronics, LLC