SN74LVC04APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.591
Unit Price: kr.2.70000
Datasheet

Similar


onsemi
In Stock: 3.845
Unit Price: kr.2.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Similar


onsemi
In Stock: 59
Unit Price: kr.3.34000
Datasheet

Similar


onsemi
In Stock: 3.689
Unit Price: kr.2.31000
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04APWRG4

DigiKey Part Number
296-31889-2-ND - Tape & Reel (TR)
296-31889-1-ND - Cut Tape (CT)
296-31889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC04APWRG4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.11303kr.4,452.12
6.000kr.1.09538kr.6,572.28
10.000kr.1.07582kr.10,758.20
14.000kr.1.06439kr.14,901.46
20.000kr.1.05339kr.21,067.80
50.000kr.1.02972kr.51,486.00
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000