NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC02AQPWRQ1

DigiKey Part Number
296-23567-2-ND - Tape & Reel (TR)
296-23567-1-ND - Cut Tape (CT)
296-23567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC02AQPWRQ1
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC02AQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
10kr.2.58500kr.25.85
25kr.2.31240kr.57.81
100kr.2.01450kr.201.45
250kr.1.87240kr.468.10
500kr.1.78676kr.893.38
1.000kr.1.74131kr.1,741.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.65820kr.3,316.40
4.000kr.1.61044kr.6,441.76
6.000kr.1.58653kr.9,519.18
10.000kr.1.56002kr.15,600.20
14.000kr.1.54454kr.21,623.56
20.000kr.1.52964kr.30,592.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750

Other Suppliers on DigiKey

84.985In Stock
Ships from Rochester Electronics, LLC