
SN74LVC02APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC02APWTTR-ND - Tape & Reel (TR) 296-SN74LVC02APWTCT-ND - Cut Tape (CT) 296-SN74LVC02APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02APWT |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.56500 | kr.45.65 |
| 25 | kr.4.11760 | kr.102.94 |
| 100 | kr.3.62840 | kr.362.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.39400 | kr.848.50 |
| 500 | kr.3.25294 | kr.1,626.47 |
| 750 | kr.3.18216 | kr.2,386.62 |
| 1.250 | kr.3.10384 | kr.3,879.80 |
| 1.750 | kr.3.05803 | kr.5,351.55 |
| 2.500 | kr.3.01402 | kr.7,535.05 |
| 6.250 | kr.2.91920 | kr.18,245.00 |
| 12.500 | kr.2.86205 | kr.35,775.62 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

