
SN74LVC02APWR | |
|---|---|
DigiKey Part Number | 296-8434-2-ND - Tape & Reel (TR) 296-8434-1-ND - Cut Tape (CT) 296-8434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02APWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.89700 | kr.18.97 |
| 25 | kr.1.69240 | kr.42.31 |
| 100 | kr.1.46540 | kr.146.54 |
| 250 | kr.1.35724 | kr.339.31 |
| 500 | kr.1.29204 | kr.646.02 |
| 1.000 | kr.1.23958 | kr.1,239.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19405 | kr.2,388.10 |
| 4.000 | kr.1.15764 | kr.4,630.56 |
| 6.000 | kr.1.13941 | kr.6,836.46 |
| 10.000 | kr.1.11920 | kr.11,192.00 |
| 14.000 | kr.1.10739 | kr.15,503.46 |
| 20.000 | kr.1.09604 | kr.21,920.80 |
| 50.000 | kr.1.07159 | kr.53,579.50 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |









