
SN74LVC02ANSR | |
|---|---|
DigiKey Part Number | 296-28520-2-ND - Tape & Reel (TR) 296-28520-1-ND - Cut Tape (CT) 296-28520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02ANSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.41100 | kr.24.11 |
| 25 | kr.2.15520 | kr.53.88 |
| 100 | kr.1.87560 | kr.187.56 |
| 250 | kr.1.74176 | kr.435.44 |
| 500 | kr.1.66126 | kr.830.63 |
| 1.000 | kr.1.59490 | kr.1,594.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54028 | kr.3,080.56 |
| 4.000 | kr.1.49535 | kr.5,981.40 |
| 6.000 | kr.1.47285 | kr.8,837.10 |
| 10.000 | kr.1.44791 | kr.14,479.10 |
| 14.000 | kr.1.43333 | kr.20,066.62 |
| 20.000 | kr.1.41932 | kr.28,386.40 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

