
SN74LVC02AMPWREP | |
|---|---|
DigiKey Part Number | 296-22325-2-ND - Tape & Reel (TR) 296-22325-1-ND - Cut Tape (CT) 296-22325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02AMPWREP |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02AMPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.83000 | kr.11.83 |
| 10 | kr.8.68700 | kr.86.87 |
| 25 | kr.7.90640 | kr.197.66 |
| 100 | kr.7.04730 | kr.704.73 |
| 250 | kr.6.63704 | kr.1,659.26 |
| 500 | kr.6.38974 | kr.3,194.87 |
| 1.000 | kr.6.18617 | kr.6,186.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.01868 | kr.12,037.36 |
| 4.000 | kr.5.88078 | kr.23,523.12 |
| 6.000 | kr.5.81171 | kr.34,870.26 |
| 10.000 | kr.5.73526 | kr.57,352.60 |
| Unit Price without VAT: | kr.11.83000 |
|---|---|
| Unit Price with VAT: | kr.14.78750 |

