
SN74LVC02ADBR | |
|---|---|
DigiKey Part Number | 296-8432-2-ND - Tape & Reel (TR) 296-8432-1-ND - Cut Tape (CT) 296-8432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02ADBR |
Description | IC GATE NOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.75400 | kr.17.54 |
| 25 | kr.1.56160 | kr.39.04 |
| 100 | kr.1.35040 | kr.135.04 |
| 250 | kr.1.24952 | kr.312.38 |
| 500 | kr.1.18860 | kr.594.30 |
| 1.000 | kr.1.13856 | kr.1,138.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.09731 | kr.2,194.62 |
| 4.000 | kr.1.06339 | kr.4,253.56 |
| 6.000 | kr.1.04641 | kr.6,278.46 |
| 10.000 | kr.1.02758 | kr.10,275.80 |
| 14.000 | kr.1.01659 | kr.14,232.26 |
| 20.000 | kr.1.00600 | kr.20,120.00 |
| 50.000 | kr.0.98322 | kr.49,161.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

