Parametric Equivalent
Similar
Similar
Similar
Similar

SN74LVC00AQDREP | |
|---|---|
DigiKey Part Number | 296-22323-2-ND - Tape & Reel (TR) 296-22323-1-ND - Cut Tape (CT) 296-22323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00AQDREP |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00AQDREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC00ADRQ1 | Texas Instruments | 0 | 296-SN74LVC00ADRQ1TR-ND | kr.1.98201 | Parametric Equivalent |
| 74LVC00AD,112 | Nexperia USA Inc. | 0 | 1727-6451-ND | kr.0.00000 | Similar |
| 74LVC00AD,118 | Nexperia USA Inc. | 0 | 1727-3075-1-ND | kr.1.39000 | Similar |
| MC74LCX00DG | onsemi | 701 | MC74LCX00DGOS-ND | kr.3.23000 | Similar |
| MC74LCX00DR2G | onsemi | 2.514 | MC74LCX00DR2GOSCT-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.8.66000 | kr.86.60 |
| 25 | kr.7.88440 | kr.197.11 |
| 100 | kr.7.02730 | kr.702.73 |
| 250 | kr.6.61920 | kr.1,654.80 |
| 500 | kr.6.55734 | kr.3,278.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.95646 | kr.14,891.15 |
| 5.000 | kr.5.82759 | kr.29,137.95 |
| 7.500 | kr.5.76304 | kr.43,222.80 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |




