
SN74LVC00APWRG4 | |
---|---|
DigiKey Part Number | 296-46202-2-ND - Tape & Reel (TR) 296-46202-1-ND - Cut Tape (CT) 296-46202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00APWRG4 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00APWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.10784 | kr.4,431.36 |
6.000 | kr.1.09027 | kr.6,541.62 |
10.000 | kr.1.07080 | kr.10,708.00 |
14.000 | kr.1.05942 | kr.14,831.88 |
20.000 | kr.1.04848 | kr.20,969.60 |
50.000 | kr.1.02492 | kr.51,246.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.1.82400 | kr.18.24 |
25 | kr.1.62320 | kr.40.58 |
100 | kr.1.40480 | kr.140.48 |
250 | kr.1.30024 | kr.325.06 |
500 | kr.1.23738 | kr.618.69 |
1.000 | kr.1.18554 | kr.1,185.54 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |