MFR Recommended
Similar
Similar
Similar

SN74LVC00ANSRG4 | |
|---|---|
DigiKey Part Number | SN74LVC00ANSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC00ANSRG4 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00ANSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.06838 | kr.4,273.52 |
| 6.000 | kr.1.05132 | kr.6,307.92 |
| 10.000 | kr.1.03240 | kr.10,324.00 |
| 14.000 | kr.1.02135 | kr.14,298.90 |
| 20.000 | kr.1.01072 | kr.20,214.40 |
| 50.000 | kr.0.98783 | kr.49,391.50 |
| Unit Price without VAT: | kr.1.06838 |
|---|---|
| Unit Price with VAT: | kr.1.33548 |




