
SN74LV8T540RKSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T540RKSRTR-ND - Tape & Reel (TR) 296-SN74LV8T540RKSRCT-ND - Cut Tape (CT) 296-SN74LV8T540RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T540RKSR |
Description | EIGHT-BIT FIXED-DIRECTION LEVEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 150Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.48300 | kr.24.83 |
| 25 | kr.2.22400 | kr.55.60 |
| 100 | kr.1.93500 | kr.193.50 |
| 250 | kr.1.79748 | kr.449.37 |
| 500 | kr.1.71480 | kr.857.40 |
| 1.000 | kr.1.66778 | kr.1,667.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56249 | kr.4,687.47 |
| 6.000 | kr.1.52131 | kr.9,127.86 |
| 9.000 | kr.1.50067 | kr.13,506.03 |
| 15.000 | kr.1.47782 | kr.22,167.30 |
| 21.000 | kr.1.46446 | kr.30,753.66 |
| 30.000 | kr.1.45161 | kr.43,548.30 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |






