New Product
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T240RKSR

DigiKey Part Number
296-SN74LV8T240RKSRTR-ND - Tape & Reel (TR)
296-SN74LV8T240RKSRCT-ND - Cut Tape (CT)
296-SN74LV8T240RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T240RKSR
Description
IC BUFF 1.65V 20-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
20-VQFN (2.5x4.5)
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.11500kr.41.15
25kr.3.70760kr.92.69
100kr.3.26070kr.326.07
250kr.3.04724kr.761.81
500kr.2.91868kr.1,459.34
1.000kr.2.91006kr.2,910.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.68195kr.8,045.85
6.000kr.2.61793kr.15,707.58
9.000kr.2.58588kr.23,272.92
15.000kr.2.55035kr.38,255.25
21.000kr.2.52958kr.53,121.18
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250