


SN74LV8T164QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV8T164QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV8T164QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV8T164QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T164QPWRQ1 |
Description | IC PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.93000 | kr.5.93 |
| 10 | kr.4.26300 | kr.42.63 |
| 25 | kr.3.84160 | kr.96.04 |
| 100 | kr.3.37980 | kr.337.98 |
| 250 | kr.3.15920 | kr.789.80 |
| 500 | kr.3.02622 | kr.1,513.11 |
| 1.000 | kr.3.01976 | kr.3,019.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.78158 | kr.8,344.74 |
| 6.000 | kr.2.71540 | kr.16,292.40 |
| 9.000 | kr.2.68226 | kr.24,140.34 |
| 15.000 | kr.2.64555 | kr.39,683.25 |
| 21.000 | kr.2.62408 | kr.55,105.68 |
| Unit Price without VAT: | kr.5.93000 |
|---|---|
| Unit Price with VAT: | kr.7.41250 |

