Shift 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift 1 Element 8 Bit 16-TSSOP
TMUX1574PWR

SN74LV8T164QPWRQ1

DigiKey Part Number
296-SN74LV8T164QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74LV8T164QPWRQ1CT-ND - Cut Tape (CT)
296-SN74LV8T164QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T164QPWRQ1
Description
IC PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Output Type
Push-Pull
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.19100kr.41.91
25kr.3.77600kr.94.40
100kr.3.32220kr.332.22
250kr.3.10532kr.776.33
500kr.2.97460kr.1,487.30
1.000kr.2.96826kr.2,968.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.73415kr.8,202.45
6.000kr.2.66909kr.16,014.54
9.000kr.2.63652kr.23,728.68
15.000kr.2.60043kr.39,006.45
21.000kr.2.57932kr.54,165.72
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750