XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV86APWT

DigiKey Part Number
296-SN74LV86APWTTR-ND - Tape & Reel (TR)
296-SN74LV86APWTCT-ND - Cut Tape (CT)
296-SN74LV86APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV86APWT
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV86APWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.62000kr.6.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.33940kr.2,504.55
1.250kr.3.25790kr.4,072.37
1.750kr.3.21022kr.5,617.89
2.500kr.3.16441kr.7,911.03
6.250kr.3.06570kr.19,160.62
12.500kr.3.00623kr.37,577.88
Unit Price without VAT:kr.6.62000
Unit Price with VAT:kr.8.27500

Other Suppliers on DigiKey

11.750In Stock
Ships from Rochester Electronics, LLC