14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV86APWR

DigiKey Part Number
296-14322-2-ND - Tape & Reel (TR)
296-14322-1-ND - Cut Tape (CT)
296-14322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV86APWR
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV86APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.77900kr.17.79
25kr.1.58720kr.39.68
100kr.1.37220kr.137.22
250kr.1.26976kr.317.44
500kr.1.20806kr.604.03
1.000kr.1.15738kr.1,157.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.11555kr.2,231.10
4.000kr.1.08119kr.4,324.76
6.000kr.1.06396kr.6,383.76
10.000kr.1.04487kr.10,448.70
14.000kr.1.03372kr.14,472.08
20.000kr.1.02300kr.20,460.00
50.000kr.0.99990kr.49,995.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000