
SN74LV8151PWR | |
|---|---|
DigiKey Part Number | 296-17994-2-ND - Tape & Reel (TR) 296-17994-1-ND - Cut Tape (CT) 296-17994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8151PWR |
Description | IC BUF/INV 1-CIR 10-IN 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 1 Circuit 10 Input 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8151PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 1 | |
Number of Inputs | 10 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.07400 | kr.60.74 |
| 25 | kr.5.49800 | kr.137.45 |
| 100 | kr.4.87100 | kr.487.10 |
| 250 | kr.4.57116 | kr.1,142.79 |
| 500 | kr.4.45246 | kr.2,226.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.11920 | kr.8,238.40 |
| 4.000 | kr.4.01845 | kr.16,073.80 |
| 6.000 | kr.3.96798 | kr.23,807.88 |
| 10.000 | kr.3.91208 | kr.39,120.80 |
| 14.000 | kr.3.87940 | kr.54,311.60 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |









