SN74LV595ARGYRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.842
Unit Price: kr.5.34000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV595ARGYRG4

DigiKey Part Number
SN74LV595ARGYRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV595ARGYRG4
Description
IC SR TRI-STATE 8BIT 16-VQFN
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV595ARGYRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.08113kr.9,243.39
6.000kr.3.00921kr.18,055.26
9.000kr.2.97318kr.26,758.62
15.000kr.2.93328kr.43,999.20
21.000kr.2.90997kr.61,109.37
Manufacturers Standard Package
Unit Price without VAT:kr.3.08113
Unit Price with VAT:kr.3.85141