SN74LV595ADRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.888
Unit Price: kr.4.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 65
Unit Price: kr.4.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.64000
Datasheet

Similar


onsemi
In Stock: 714
Unit Price: kr.5.47000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV595ADRG4

DigiKey Part Number
SN74LV595ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV595ADRG4
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV595ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.24394kr.8,109.85
5.000kr.3.16541kr.15,827.05
7.500kr.3.12609kr.23,445.67
12.500kr.3.08253kr.38,531.62
17.500kr.3.05705kr.53,498.38
Manufacturers Standard Package
Unit Price without VAT:kr.3.24394
Unit Price with VAT:kr.4.05493