Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV595ADRG3

DigiKey Part Number
296-31885-2-ND - Tape & Reel (TR)
296-31885-1-ND - Cut Tape (CT)
296-31885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV595ADRG3
Description
IC SR TRI-STATE 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV595ADRG3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.78000kr.7.78
10kr.5.63900kr.56.39
25kr.5.10280kr.127.57
100kr.4.51190kr.451.19
250kr.4.23016kr.1,057.54
500kr.4.10234kr.2,051.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.77315kr.9,432.88
5.000kr.3.68425kr.18,421.25
7.500kr.3.63974kr.27,298.05
12.500kr.3.59041kr.44,880.12
17.500kr.3.56158kr.62,327.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.78000
Unit Price with VAT:kr.9.72500