Parametric Equivalent
Parametric Equivalent
Similar

SN74LV595ADBR | |
|---|---|
DigiKey Part Number | SN74LV595ADBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV595ADBR |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595ADBR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC595SM96 | Texas Instruments | 194 | 296-18404-1-ND | kr.5.45000 | Parametric Equivalent |
| SN74AHC595DBR | Texas Instruments | 6.197 | 296-28488-1-ND | kr.3.04000 | Parametric Equivalent |
| 74LV595PW,118 | Nexperia USA Inc. | 0 | 1727-4023-1-ND | kr.2.54000 | Similar |



