D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV573ADBR

DigiKey Part Number
296-SN74LV573ADBRTR-ND - Tape & Reel (TR)
296-SN74LV573ADBRCT-ND - Cut Tape (CT)
296-SN74LV573ADBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV573ADBR
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV573ADBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
16mA, 16mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.754
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.6.54300kr.65.43
25kr.5.93160kr.148.29
100kr.5.26090kr.526.09
250kr.4.94140kr.1,235.35
500kr.4.83070kr.2,415.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.45911kr.8,918.22
4.000kr.4.35157kr.17,406.28
6.000kr.4.29775kr.25,786.50
10.000kr.4.23807kr.42,380.70
14.000kr.4.20321kr.58,844.94
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC