
SN74LV541ATPWT | |
|---|---|
DigiKey Part Number | 296-SN74LV541ATPWTTR-ND - Tape & Reel (TR) 296-SN74LV541ATPWTCT-ND - Cut Tape (CT) 296-SN74LV541ATPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ATPWT |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ATPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.13300 | kr.51.33 |
| 25 | kr.4.63600 | kr.115.90 |
| 100 | kr.4.09280 | kr.409.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.83384 | kr.958.46 |
| 500 | kr.3.67770 | kr.1,838.85 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

