
SN74LV541ATPWT | |
|---|---|
DigiKey Part Number | 296-SN74LV541ATPWTTR-ND - Tape & Reel (TR) 296-SN74LV541ATPWTCT-ND - Cut Tape (CT) 296-SN74LV541ATPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ATPWT |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ATPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.08500 | kr.50.85 |
| 25 | kr.4.59280 | kr.114.82 |
| 100 | kr.4.05440 | kr.405.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.79792 | kr.949.48 |
| 500 | kr.3.64322 | kr.1,821.61 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

