


SN74LV541ATDWR | |
|---|---|
DigiKey Part Number | 296-18662-2-ND - Tape & Reel (TR) 296-18662-1-ND - Cut Tape (CT) 296-18662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ATDWR |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ATDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.4.48800 | kr.44.88 |
| 25 | kr.4.05080 | kr.101.27 |
| 100 | kr.3.56610 | kr.356.61 |
| 250 | kr.3.33536 | kr.833.84 |
| 500 | kr.3.19726 | kr.1,598.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.98754 | kr.5,975.08 |
| 4.000 | kr.2.90996 | kr.11,639.84 |
| 6.000 | kr.2.87110 | kr.17,226.60 |
| 10.000 | kr.2.82808 | kr.28,280.80 |
| 14.000 | kr.2.80292 | kr.39,240.88 |
| 20.000 | kr.2.77874 | kr.55,574.80 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |

