Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV541ATDBR

DigiKey Part Number
296-SN74LV541ATDBRTR-ND - Tape & Reel (TR)
296-SN74LV541ATDBRCT-ND - Cut Tape (CT)
296-SN74LV541ATDBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV541ATDBR
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV541ATDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.457
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.35273kr.6,705.46
4.000kr.3.26744kr.13,069.76
6.000kr.3.22474kr.19,348.44
10.000kr.3.17742kr.31,774.20
14.000kr.3.14976kr.44,096.64
20.000kr.3.12315kr.62,463.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.94000kr.6.94
10kr.5.00300kr.50.03
25kr.4.52160kr.113.04
100kr.3.98920kr.398.92
250kr.3.73532kr.933.83
500kr.3.58228kr.1,791.14
1.000kr.3.45638kr.3,456.38
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.94000kr.6.94
10kr.5.00300kr.50.03
25kr.4.52160kr.113.04
100kr.3.98920kr.398.92
250kr.3.73532kr.933.83
500kr.3.60068kr.1,800.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.94000
Unit Price with VAT:kr.8.67500

Other Suppliers on DigiKey

16.962In Stock
Ships from Rochester Electronics, LLC