
SN74LV541ARKSR | |
|---|---|
DigiKey Part Number | 296-SN74LV541ARKSRTR-ND - Tape & Reel (TR) 296-SN74LV541ARKSRCT-ND - Cut Tape (CT) 296-SN74LV541ARKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ARKSR |
Description | IC BUFF NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 |
| 10 | kr.3.46900 | kr.34.69 |
| 25 | kr.3.11560 | kr.77.89 |
| 100 | kr.2.73090 | kr.273.09 |
| 250 | kr.2.54720 | kr.636.80 |
| 500 | kr.2.43622 | kr.1,218.11 |
| 1.000 | kr.2.40883 | kr.2,408.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.74586 | kr.5,237.58 |
| 6.000 | kr.1.70078 | kr.10,204.68 |
| 9.000 | kr.1.67821 | kr.15,103.89 |
| 15.000 | kr.1.65320 | kr.24,798.00 |
| 21.000 | kr.1.63858 | kr.34,410.18 |
| 30.000 | kr.1.62452 | kr.48,735.60 |
| Unit Price without VAT: | kr.4.86000 |
|---|---|
| Unit Price with VAT: | kr.6.07500 |





