
SN74LV541AQWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV541AQWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74LV541AQWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74LV541AQWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541AQWRKSRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541AQWRKSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.75500 | kr.47.55 |
| 25 | kr.4.29320 | kr.107.33 |
| 100 | kr.3.78560 | kr.378.56 |
| 250 | kr.3.54328 | kr.885.82 |
| 500 | kr.3.40762 | kr.1,703.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.12802 | kr.9,384.06 |
| 6.000 | kr.3.05525 | kr.18,331.50 |
| 9.000 | kr.3.01882 | kr.27,169.38 |
| 15.000 | kr.2.97846 | kr.44,676.90 |
| 21.000 | kr.2.95487 | kr.62,052.27 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |










