Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV540ADGVR

DigiKey Part Number
296-14319-2-ND - Tape & Reel (TR)
296-14319-1-ND - Cut Tape (CT)
296-14319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV540ADGVR
Description
IC BUFFER INVERT 5.5V 20-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV540ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.597 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.00062kr.8,001.24
4.000kr.3.90200kr.15,608.00
6.000kr.3.85263kr.23,115.78
10.000kr.3.79790kr.37,979.00
14.000kr.3.76594kr.52,723.16
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750

Other Suppliers on DigiKey

3.597In Stock
Ships from Rochester Electronics, LLC