
SN74LV4066ARGYR | |
|---|---|
DigiKey Part Number | 296-13948-2-ND - Tape & Reel (TR) 296-13948-1-ND - Cut Tape (CT) 296-13948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4066ARGYR |
Description | IC SWITCH SPST-NOX4 75OHM 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066ARGYR Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 12ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.5pF, 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 14-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC4066RGYR | Texas Instruments | 499 | 296-15258-1-ND | kr.0.39000 | Parametric Equivalent |
| SN74LV4066ARGYR | Texas Instruments | 184 | 296-13948-1-ND | kr.0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.95300 | kr.19.53 |
| 25 | kr.1.74240 | kr.43.56 |
| 100 | kr.1.50960 | kr.150.96 |
| 250 | kr.1.39836 | kr.349.59 |
| 500 | kr.1.33166 | kr.665.83 |
| 1.000 | kr.1.28043 | kr.1,280.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09329 | kr.3,279.87 |
| 6.000 | kr.1.06267 | kr.6,376.02 |
| 9.000 | kr.1.04734 | kr.9,426.06 |
| 15.000 | kr.1.03036 | kr.15,455.40 |
| 21.000 | kr.1.02044 | kr.21,429.24 |
| 30.000 | kr.1.01089 | kr.30,326.70 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |


