
SN74LV4040ADBR | |
|---|---|
DigiKey Part Number | 296-3821-2-ND - Tape & Reel (TR) 296-3821-1-ND - Cut Tape (CT) 296-3821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4040ADBR |
Description | IC BINARY COUNTER 12-BIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4040ADBR Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 95 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 12 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.8.22300 | kr.82.23 |
| 25 | kr.7.48120 | kr.187.03 |
| 100 | kr.6.66210 | kr.666.21 |
| 250 | kr.6.27180 | kr.1,567.95 |
| 500 | kr.6.19850 | kr.3,099.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.68340 | kr.11,366.80 |
| 4.000 | kr.5.55218 | kr.22,208.72 |
| 6.000 | kr.5.48646 | kr.32,918.76 |
| 10.000 | kr.5.41366 | kr.54,136.60 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

