SN74LV393APW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 11.287
Unit Price: kr.5.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: kr.1.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.03000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV393APW

DigiKey Part Number
296-26553-5-ND
Manufacturer
Manufacturer Product Number
SN74LV393APW
Description
IC BIN COUNTER DL 4BIT 14TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV393APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
70 MHz
Series
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
2 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV393APWRTexas Instruments11.287296-11643-1-NDkr.5.07000Parametric Equivalent
74LV393PW,118Nexperia USA Inc.41727-74LV393PW,118CT-NDkr.1.71000Similar
74LV393PW-Q100JNexperia USA Inc.01727-74LV393PW-Q100JCT-NDkr.2.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types