
SN74LV374ATNSR | |
|---|---|
DigiKey Part Number | 296-21045-2-ND - Tape & Reel (TR) 296-21045-1-ND - Cut Tape (CT) 296-21045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV374ATNSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV374ATNSR Models |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.94200 | kr.29.42 |
| 25 | kr.2.63840 | kr.65.96 |
| 100 | kr.2.30440 | kr.230.44 |
| 250 | kr.2.14556 | kr.536.39 |
| 500 | kr.2.04954 | kr.1,024.77 |
| 1.000 | kr.1.97050 | kr.1,970.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.90544 | kr.3,810.88 |
| 4.000 | kr.1.85190 | kr.7,407.60 |
| 6.000 | kr.1.82510 | kr.10,950.60 |
| 10.000 | kr.1.79540 | kr.17,954.00 |
| 14.000 | kr.1.77804 | kr.24,892.56 |
| 20.000 | kr.1.76134 | kr.35,226.80 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

