Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV374ADBR

DigiKey Part Number
296-12553-2-ND - Tape & Reel (TR)
296-12553-1-ND - Cut Tape (CT)
296-12553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV374ADBR
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV374ADBR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.1ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
16mA, 16mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
20 µA
Function
Standard
Input Capacitance
2.9 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Clock Frequency
205 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.534
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.83700kr.48.37
25kr.4.36680kr.109.17
100kr.3.85220kr.385.22
250kr.3.60620kr.901.55
500kr.3.45796kr.1,728.98
1.000kr.3.33598kr.3,335.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.49537kr.6,990.74
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000

Other Suppliers on DigiKey

72.116In Stock
Ships from Rochester Electronics, LLC