
SN74LV373ATPWT | |
|---|---|
DigiKey Part Number | SN74LV373ATPWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV373ATPWT |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373ATPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.28843 | kr.2,860.54 |
| 1.750 | kr.2.25291 | kr.3,942.59 |
| 2.500 | kr.2.21877 | kr.5,546.93 |
| 6.250 | kr.2.14523 | kr.13,407.69 |
| 12.500 | kr.2.10091 | kr.26,261.37 |
| 25.000 | kr.2.06444 | kr.51,611.00 |
| Unit Price without VAT: | kr.2.28843 |
|---|---|
| Unit Price with VAT: | kr.2.86054 |

