
SN74LV245ANSR | |
|---|---|
DigiKey Part Number | 296-13231-2-ND - Tape & Reel (TR) 296-13231-1-ND - Cut Tape (CT) 296-13231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ANSR |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.97500 | kr.39.75 |
| 25 | kr.3.58320 | kr.89.58 |
| 100 | kr.3.14780 | kr.314.78 |
| 250 | kr.2.94100 | kr.735.25 |
| 500 | kr.2.81610 | kr.1,408.05 |
| 1.000 | kr.2.80336 | kr.2,803.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.62863 | kr.5,257.26 |
| 4.000 | kr.2.55898 | kr.10,235.92 |
| 6.000 | kr.2.52412 | kr.15,144.72 |
| 10.000 | kr.2.48548 | kr.24,854.80 |
| 14.000 | kr.2.46289 | kr.34,480.46 |
| 20.000 | kr.2.44118 | kr.48,823.60 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

