
SN74LV245ADBR | |
|---|---|
DigiKey Part Number | 296-3807-2-ND - Tape & Reel (TR) 296-3807-1-ND - Cut Tape (CT) 296-3807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ADBR |
Description | IC TXRX NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.06200 | kr.30.62 |
| 25 | kr.2.74920 | kr.68.73 |
| 100 | kr.2.40480 | kr.240.48 |
| 250 | kr.2.23980 | kr.559.95 |
| 500 | kr.2.14038 | kr.1,070.19 |
| 1.000 | kr.2.10494 | kr.2,104.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.72426 | kr.3,448.52 |
| 4.000 | kr.1.67506 | kr.6,700.24 |
| 6.000 | kr.1.65042 | kr.9,902.52 |
| 10.000 | kr.1.62312 | kr.16,231.20 |
| 14.000 | kr.1.60716 | kr.22,500.24 |
| 20.000 | kr.1.59182 | kr.31,836.40 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |



