
SN74LV244ATPWT | |
|---|---|
DigiKey Part Number | SN74LV244ATPWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV244ATPWT |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ATPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.28843 | kr.2,860.54 |
| 1.750 | kr.2.25291 | kr.3,942.59 |
| 2.500 | kr.2.21877 | kr.5,546.93 |
| 6.250 | kr.2.14523 | kr.13,407.69 |
| 12.500 | kr.2.10091 | kr.26,261.37 |
| 25.000 | kr.2.06444 | kr.51,611.00 |
| Unit Price without VAT: | kr.2.28843 |
|---|---|
| Unit Price with VAT: | kr.2.86054 |

