


SN74LV244ATDWR | |
|---|---|
DigiKey Part Number | 296-19257-2-ND - Tape & Reel (TR) 296-19257-1-ND - Cut Tape (CT) 296-19257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244ATDWR |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ATDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.57100 | kr.35.71 |
| 25 | kr.3.21040 | kr.80.26 |
| 100 | kr.2.81410 | kr.281.41 |
| 250 | kr.2.62580 | kr.656.45 |
| 500 | kr.2.51200 | kr.1,256.00 |
| 1.000 | kr.2.48717 | kr.2,487.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.34138 | kr.4,682.76 |
| 4.000 | kr.2.27795 | kr.9,111.80 |
| 6.000 | kr.2.24619 | kr.13,477.14 |
| 10.000 | kr.2.21100 | kr.22,110.00 |
| 14.000 | kr.2.19043 | kr.30,666.02 |
| 20.000 | kr.2.17065 | kr.43,413.00 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

