
SN74LV244ADGVR | |
|---|---|
DigiKey Part Number | 296-3805-2-ND - Tape & Reel (TR) 296-3805-1-ND - Cut Tape (CT) 296-3805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244ADGVR |
Description | IC BUFF NON-INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.25400 | kr.42.54 |
| 25 | kr.3.83440 | kr.95.86 |
| 100 | kr.3.37350 | kr.337.35 |
| 250 | kr.3.15376 | kr.788.44 |
| 500 | kr.3.02126 | kr.1,510.63 |
| 1.000 | kr.2.91222 | kr.2,912.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.82251 | kr.5,645.02 |
| 4.000 | kr.2.74866 | kr.10,994.64 |
| 6.000 | kr.2.71169 | kr.16,270.14 |
| 10.000 | kr.2.67073 | kr.26,707.30 |
| 14.000 | kr.2.64676 | kr.37,054.64 |
| 20.000 | kr.2.62376 | kr.52,475.20 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

