Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV244ADGSR

DigiKey Part Number
296-SN74LV244ADGSRTR-ND - Tape & Reel (TR)
296-SN74LV244ADGSRCT-ND - Cut Tape (CT)
296-SN74LV244ADGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV244ADGSR
Description
IC BUFF 2V/5.5V 20-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Number of Elements
2
Supplier Device Package
20-VSSOP
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV244AQDGSRQ1Texas Instruments4.682296-SN74LV244AQDGSRQ1CT-NDkr.4.31000Parametric Equivalent
In-Stock: 4.620
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.99100kr.19.91
25kr.1.77760kr.44.44
100kr.1.54130kr.154.13
250kr.1.42852kr.357.13
500kr.1.36044kr.680.22
1.000kr.1.30452kr.1,304.52
2.500kr.1.24540kr.3,113.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.31809kr.6,590.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250